Maxtena MIA-GPS-25

ANT, EMBEDDED GPS, ACTIVE, 25MM; Antenna Type: GPS; Frequency Min: -; Frequency Max: 1.57542GHz; Antenna Mounting:...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Maxtena MIA-GPS-25.

element14 APAC

Datasheet2 pages14 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Maxtena MIA-GPS-25 provided by its distributors.

ANT, EMBEDDED GPS, ACTIVE, 25MM; Antenna Type:GPS; Frequency Min:-; Frequency Max:1.57542GHz; Antenna Mounting:Cable; Gain:34dB; VSWR:2; Input Power:-; Input Impedance:50ohm; Antenna Polarisation:Right Hand Circular; Pro

Manufacturer Aliases

Maxtena has several brands around the world that distributors may use as alternate names. Maxtena may also be known as the following names:

  • MAXTENA INC
  • MAXIUM