Maxtena M1575HCT-22P-E5

Antenna, Gps, 1.575Ghz, 3Pin Conn, Black Rohs Compliant: Yes
$ 15.78
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Maxtena M1575HCT-22P-E5.

element14 APAC

Datasheet1 page11 years ago

Inventory History

3 month trend:
-41.18%

Descriptions

Descriptions of Maxtena M1575HCT-22P-E5 provided by its distributors.

Antenna, Gps, 1.575Ghz, 3Pin Conn, Black Rohs Compliant: Yes
ANTENNA, GPS, 1.575GHZ, 3PIN CONN, BLACK; Antenna Type: GPS; Frequency Min: -; Frequency Max: 1.575GHz; Antenna Mounting: PCB; Gain: -0.5dBi; VSWR: 1.5; Input Power: -; Input Impedance: 50ohm; Antenna Polarisation: Right Hand Cir

Manufacturer Aliases

Maxtena has several brands around the world that distributors may use as alternate names. Maxtena may also be known as the following names:

  • MAXTENA INC
  • MAXIUM

Part Number Aliases

This part may be known by these alternate part numbers:

  • M1575HCT-22-P-E5