Maxon Motors 283840

Rated Power W = 12 / Rated Voltage V = 24 / Rated Current mA = 657 / Rated Torque Nmm = 10.8 / Rotational Speed -...

Submit Request for Quote

Unfortunately we do not know of any distributors for 283840. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Maxon Motors 283840 provided by its distributors.

Rated Power W = 12 / Rated Voltage V = 24 / Rated Current mA = 657 / Rated Torque Nmm = 10.8 / Rotational Speed - Load min-1 = 8250 / Rotational Speed - No Load min-1 = 12100 / Number of Phases = 3 / Shaft Length mm = 10 / Shaft Diameter mm = 3 / Housing Diameter mm = 22 / Termination Type = Cable / Flange Diameter mm = 17 / Series = EC-Max 22 Series / Length mm = 42

Manufacturer Aliases

Maxon Motors has several brands around the world that distributors may use as alternate names. Maxon Motors may also be known as the following names:

  • MAXON
  • MAXON MOTOR
  • MAXON MOT
  • Maxon Precision Motors
  • MAXON PRECISION
  • MAXONMTR
  • MAXON PRCISION
  • Escon