MaxLinear XRA1405IL24TR-F

XRA1405 Series 26 MHz 3.6 V 2.4 mA 16 -Bit I/O Surface Mount I2C-Bus - QFN-24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XRA1405IL24TR-F.

IHS

Datasheet19 pages26 years ago
Datasheet16 pages26 years ago

CAD Models

Download MaxLinear XRA1405IL24TR-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of MaxLinear XRA1405IL24TR-F provided by its distributors.

XRA1405 Series 26 MHz 3.6 V 2.4 mA 16 -Bit I/O Surface Mount I2C-Bus - QFN-24
IC I/O PORT EXPANDER 16 BIT SPI / I/O Expander 16 SPI 26 MHz 24-QFN (4x4)
16 Bit SPI GPIO Expander with Interrupt output and Dual Vcc level shifting
SPI GPIO Expander 3.6V 24-Pin QFN EP T/R
NO LEAD QUAD INDUSTRIAL CMOS I/O Expander 200mW 85C 160mA 15MHz
26MHz SPI QFN-24-EP(4x4) I/O Expanders ROHS
Interface - I/O Expanders 16 Bit SPI GPIO Expander
Parallel I/O Port, 16-Bit, 16 I/O, CMOS, QCC16

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar