Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear XR68C681CJ-F

XR68C681 Series 5 V 1 Mbps Surface Mount CMOS Dual UART - PLCC-44

$ 8.96
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR68C681CJ-F.

IHS

Datasheet77 pages17 years ago

Farnell

Future Electronics

Alternate Parts

Price @ 1000
$ 8.96
$ 9.59
Stock
115,229
89,017
Authorized Distributors
1
1
Case/Package
PLCC
PLCC
Number of Pins
44
44
Number of Channels
2
2
Data Rate
125 kbps
125 kbps
Memory Size
3 B
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1986-10-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2024-07-23
LTD Date2026-01-23

Related Parts

MaxLinearXR68C681J-F
Uart Interface, 2, 1 Mbps, 4.75 V, 5.25 V, Lcc, 44 Rohs Compliant: Yes
NXP SemiconductorsSC26C92A1A,518
Tape & Reel (TR) S-PQCC-J44 0.125MBps 2004 interface UART 25mA 85C 16.5862mm 8MHz
Texas InstrumentsTL16C550CFN
IC ASYNC COMM ELEMENT 44-PLCC "UART IC 1, UART Channel 16 Byte 44-PLCC (16.58x16.58)"
Texas InstrumentsTL16C550CIFN
TEXAS INSTRUMENTS TL16C550CIFN UART Interface, 1 Channel, 1 Mbps, 3 V, 3.6 V, LCC, 44 Pins
Texas InstrumentsTL16C550CFNR
1Mbps yes yes yes 10mA 1,UART 3V 5.25V 16B LCC SMD mount,glue mount 16.59mm*16.59mm*4.06mm
NXP SemiconductorsSCC2681AE1A44,512
IC DUART 1MBPS 44PLCC / UART IC 2, DUART Channel 44-PLCC (16.59x16.59)

Descriptions

Descriptions of MaxLinear XR68C681CJ-F provided by its distributors.

XR68C681 Series 5 V 1 Mbps Surface Mount CMOS Dual UART - PLCC-44
IC UART 2-CH 1-BYTE FIFO 5V 44-PIN PLCC
Lead Free J BEND SERIAL IO/COMMUNICATION CONTROLLER SERIAL MIL-STD-883 UART IC 400ns 5.25V 1Mbps 3B
Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PQCC44
UART DUAL INDEPENDENT FULL DUPLEX PLCC44
CMOS DUAL CHANNEL UART (DUART)
2xUART CMOS Timer 1Mb/s PLCC44
IC, UART 2CH, 68C681, PLCC44; No. of Channels:2 Channel; Data Rate:1Mbps; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Interface Case Style:LCC; No. of Pins:44Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:-; Base Number:68; IC Generic Number:68C681; IC Temperature Range:Commercial; Logic Function Number:681; No. of Channels:2Channels; Operating Temperature Range:0°C to +70°C; Supply Voltage Range:4.75V to 5.25V; Termination Type:Surface Mount Device; Voltage Vcc:5V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • XR-68C681CJ-F
  • XR68C681CJ-F.