| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | XR22414CL48TR-F | 26,616 | 544 | |||||||||
| Flip Electronics | XR22414CL48TR-F | 26,616 | >1wk | |||||||||
| UnikeyIC | XR22414CL48TR-F | 26,616 | 500 | Tape & Reel | 5h | |||||||
| Bettlink | XR22414CL48TR-F | 21,681 | 3h | |||||||||
| Fly-Wing Technology | XR22414CL48TR-F | 2,450 | 21h |
Download datasheets and manufacturer documentation for MaxLinear XR22414CL48TR-F.
Download MaxLinear XR22414CL48TR-F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of MaxLinear XR22414CL48TR-F provided by its distributors.
MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:
Download datasheets and manufacturer documentation for MaxLinear XR22414CL48TR-F.