MaxLinear XR21V1410IL-0A-EB

Supports V1410 16 QFN, Usb Interface, Rs
$ 88.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR21V1410IL-0A-EB.

Future Electronics

Datasheet30 pages12 years ago

Related Parts

MicrochipATMEGA328P-MU
MCU - 8-bit AVR RISC - 32KB Flash - 2.5V/3.3V/5V - 32-Pin VQFN EP - Tray
MicrochipUSB3300-EZK
USB3300 Series 3 - 3.6 V USB HOST/OTG PHY ULPI Controller - QFN-32
MCU 8-bit/16-bit AVR RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin VQFN EP Tray

Descriptions

Descriptions of MaxLinear XR21V1410IL-0A-EB provided by its distributors.

SUPPORTS V1410 16 QFN, USB INTERFACE, RS
Evaluation Board, 1 Channel, Full Speed Usb Uart
XR21V1410 Series 1-Ch Full-Speed USB Uar UART
V1410 1-Ch FS USB UART Board w/ RS232/485 Mode Support; Silicon Manufacturer:Exar; Silicon Core Number:XR21V1410; Kit Application Type:Interface; Application Sub Type:UART; Kit Contents:Board

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar