Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear XR17D152IM-F

XR17D152 Series Universal PCI BUS Dual UART - TQFP-144
$ 25.4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR17D152IM-F.

IHS

Datasheet71 pages17 years ago

Augswan

Future Electronics

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 25.4
$ 23.131
Stock
76,376
168,039
Authorized Distributors
1
4
Case/Package
TQFP
TQFP
Number of Pins
100
100
Number of Channels
2
2
Data Rate
781.25 kbps
781.25 kbps
Memory Size
64 B
64 B
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2003-02-17
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-11-30
LTD Date2025-06-23

Related Parts

MaxLinearXR17D152CM-F
EXAR XR17D152CM-F UART Interface, 2, 6.25 Mbps, 3 V, 5.5 V, TQFP, 100 Pins
MaxLinearXR17V252IM-F
IC UART PCI BUS DUAL 100TQFP / UART 2-CH 64byte FIFO 3.3V 100-Pin TQFP
MicrochipLAN91C96-MU
Microchip LAN91C96-MU; Ethernet Controller; 10Mbit/sAUI; EISA; ISA; 3.3V; 100-Pin TQFP
MicrochipLAN91C96I-MU
Ethernet Controller, Non-PCI Ethernet Controller, IEEE 802.3, 4.5 V, 5.5 V, TQFP, 100 Pins
MicrochipLAN91C93I-MS
IC CONTROLLER ETHERNET 100QFP / Ethernet CTLR Single Chip 10Mbps 3.3V/5V 100-Pin QFP Tray
Texas InstrumentsTFP401APZP
Digital Receiver 3RX 100-Pin HTQFP EP Tray / IC PANELBUS DVI REC 100-HTQFP

Descriptions

Descriptions of MaxLinear XR17D152IM-F provided by its distributors.

XR17D152 Series Universal PCI BUS Dual UART - TQFP-144
UART 2-CH 64Byte FIFO 3.3V/5V 100-Pin TQFP
Serial I/O Controller, 2 Channel(s), 0.78125MBps, CMOS, PQFP100
Lead Free GULL WING SERIAL IO/COMMUNICATION CONTROLLER SERIAL QUAD UART IC 5.5V 6.25Mbps 64B 50MHz

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar