Microchip LAN91C93I-MS

IC CONTROLLER ETHERNET 100QFP / Ethernet CTLR Single Chip 10Mbps 3.3V/5V 100-Pin QFP Tray
$ 7.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN91C93I-MS.

Farnell

Datasheet102 pages11 years ago

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+498%

CAD Models

Download Microchip LAN91C93I-MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-07-13
Country of AssemblyTaiwan
Country of FabricationN/A
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

Texas InstrumentsDP83849IDVS/NOPB
Industrial temperature, dual-port 10/100-Mbps Ethernet PHY transceiver with fiber support 80-TQFP -40 to 85
Texas InstrumentsDP83849CVS/NOPB
Commercial temperature, dual-port 10/100-Mbps Ethernet PHY transceiver 80-TQFP 0 to 70
Texas InstrumentsDP83849IVSX/NOPB
Ethernet TXRX Single Chip 2-Port 3.3V 10Mbps/100Mbps 80-Pin TQFP T/R

Descriptions

Descriptions of Microchip LAN91C93I-MS provided by its distributors.

IC CONTROLLER ETHERNET 100QFP / Ethernet CTLR Single Chip 10Mbps 3.3V/5V 100-Pin QFP Tray
1 3.3V 3.63V,5.5V 10Mbps QFP SMD mount 3.05mm(height)
Non-PCI Single-Chip Full Duplex Ethernet Controller
LAN91C93 Tray NRZ; BIPH-LEVEL(MANCHESTER) 2011 interface controller 3.3V 5V 20mm 20mA~50mA 10Mbps
Controller QFP-100(14x20) Ethernet ICs ROHS
QFP 10Based-T Ethernet Controller
Ethernet Controller, 10Mbps, Qfp-100; Device Type:Non-Pci Ethernet Controller; Supported Standards:Ieee 802.3; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Case/Package:Qfp; No. Of Pins:100Pins; Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip Technology LAN91C93I-MS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.