Microchip LAN91C96-MU

Microchip LAN91C96-MU; Ethernet Controller; 10Mbit/sAUI; EISA; ISA; 3.3V; 100-Pin TQFP
$ 17.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN91C96-MU.

Factory Futures

Datasheet125 pages17 years ago

Microchip

Mouser

DigiKey

iiiC

Inventory History

3 month trend:
-7.82%

CAD Models

Download Microchip LAN91C96-MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.95
$ 18.57
Stock
150,565
143,018
Authorized Distributors
6
6
Number of Ports
-
-
Case/Package
TQFP
TQFP
Max Operating Temperature
70 °C
70 °C
Min Operating Temperature
0 °C
-40 °C
Number of Ethernet Channels
-
-
Operating Supply Voltage
3.3 V
-
Number of Pins
100
100
Data Rate
10 Mbps
10 Mbps
Min Supply Voltage
0 V
0 V
Max Supply Voltage
5 V
5 V

Supply Chain

Projected EOL Date2034-04-13
Country of AssemblyTaiwan
Country of FabricationN/A
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipLAN91C96I-MU
Ethernet Controller, Non-PCI Ethernet Controller, IEEE 802.3, 4.5 V, 5.5 V, TQFP, 100 Pins
MicrochipLAN9215I-MT
Microchip LAN9215I-MT; Ethernet Controller 10/100 Mbits/s MII; 3.3V; 100-Pin TQFP
MicrochipLAN9215-MT
LAN9215 Series 3.3 V 40 mA 10/100 Base - T/TX PHY Ethernet Controller - LQFP-100
Texas InstrumentsSCANSTA112VS/NOPB
7-port multidrop IEEE 1149.1 (JTAG) multiplexer 100-TQFP -40 to 85
Texas InstrumentsTSB42AA9APZT
StorageLynx Link-Layer Controller for ATA/ATAPI Storage Product 100-Pin TQFP Tray
Texas InstrumentsTSB42AA9APZTR
StorageLynx, Rev. A - High Performance 1394a 3.3V Link-Layer Controller for 1394 Mass Storage Apps 100-TQFP 0 to 70

Descriptions

Descriptions of Microchip LAN91C96-MU provided by its distributors.

Microchip LAN91C96-MU; Ethernet Controller; 10Mbit/sAUI; EISA; ISA; 3.3V; 100-Pin TQFP
LAN91C96 Series 6 kB 10 Based-T Non PCI Single Chip Ethernet Controller TQFP-100
Ethernet CTLR Single Chip 10Mbps 3.3V/5V 100-Pin TQFP Tray

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN91C96MU