Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear XR17D152CM-F

EXAR XR17D152CM-F UART Interface, 2, 6.25 Mbps, 3 V, 5.5 V, TQFP, 100 Pins
$ 23.131
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR17D152CM-F.

IHS

Datasheet71 pages17 years ago

Augswan

Future Electronics

iiiC

Inventory History

3 month trend:
-0.48%

Alternate Parts

Price @ 1000
$ 23.131
$ 25.4
Stock
167,521
75,742
Authorized Distributors
4
1
Case/Package
TQFP
TQFP
Number of Pins
100
100
Number of Channels
2
2
Data Rate
781.25 kbps
781.25 kbps
Memory Size
64 B
64 B
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2003-02-17
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-11-30
LTD Date2025-06-23

Related Parts

MicrochipLAN91C96-MU
Microchip LAN91C96-MU; Ethernet Controller; 10Mbit/sAUI; EISA; ISA; 3.3V; 100-Pin TQFP
MicrochipLAN91C96I-MU
Ethernet Controller, Non-PCI Ethernet Controller, IEEE 802.3, 4.5 V, 5.5 V, TQFP, 100 Pins
MicrochipTMC2072-MT
Tray e3 2007 Parallel interface controller 3.3V 0.5mm 15mA 5Mbps
Texas InstrumentsDS90C387AVJD/NOPB
Dual Pixel LVDS Display Interface / FPD-Link Transmitter 100-TQFP -10 to 70
Texas InstrumentsTFP401APZP
Digital Receiver 3RX 100-Pin HTQFP EP Tray / IC PANELBUS DVI REC 100-HTQFP
Texas InstrumentsTFP403PZP
EAR99 TFP403 Tray Nickel/Palladium/Gold (Ni/Pd/Au) interface receiver 3.3V 400mA 505.386949mg 4.3W

Descriptions

Descriptions of MaxLinear XR17D152CM-F provided by its distributors.

EXAR XR17D152CM-F UART Interface, 2, 6.25 Mbps, 3 V, 5.5 V, TQFP, 100 Pins
XR17D152 Series 6.25 Mbps 3.3 V and 5 V Universal PCI BUS Dual UART - TQFP-100
UART 2-CH 64Byte FIFO 3.3V/5V 100-Pin TQFP
Serial I/O Controller, 2 Channel(s), 0.78125MBps, CMOS, PQFP100
MaxLinear UART, TQFPencapsulation, 100Pin
UART DUAL 5V 3.3V PCI BUS TQFP100
UART, DUAL, PCI, 64B FIFO 100TQFP
Lead Free GULL WING SERIAL IO/COMMUNICATION CONTROLLER SERIAL QUAD UART IC 5.5V 6.25Mbps 64B 50MHz
Dual Uart, 6.2Mbps, 5.5V, 100-Tqfp

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar