Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear XR16C864IQ-F

XR16C864 Series 2 Mbps 5.5 V SMT Quad UART With 128-Byte FIFO - QFP-100
$ 40.38
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR16C864IQ-F.

IHS

Datasheet51 pages13 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+102%

Alternate Parts

Price @ 1000
$ 40.38
$ 8.38
Stock
112,923
69,630
Authorized Distributors
4
1
Case/Package
QFP
QFP
Number of Pins
100
-
Number of Channels
4
-
Data Rate
250 kbps
250 kbps
Memory Size
-
-
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1998-01-01
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

EXAR ST16C654CQ100-F UART Interface, 4 Channel, 1.5 Mbps, 2.97 V, 5.5 V, TQFP, 100 Pins
MaxLinearXR16C854CQ-F
XR16C854 Series 2 Mbps 5.5 V SMT Quad UART With 128-Byte FIFO - QFP-100
MaxLinearXR16C864CQ-F
Lead Free Surface Mount RoHS Compliant PQFP UART IC 5.5V 2Mbps 128B 657.000198mg
MicrochipKSZ8893MBL
IC MANAGED SW 10/100 100-LFBGA / Ethernet Switch 10/100 Base-FX/T/TX I²C, SPI Interface
MicrochipFDC37C669-MS
FDC37xx Series 5.5V PC 98/99 Compliant Super I/O Floppy Disk Controller-QFP-100
MicrochipLPC47M107S-MS
100 Pin Enhanced Super I/O Controller with LPC Interface for Consumer Apps

Descriptions

Descriptions of MaxLinear XR16C864IQ-F provided by its distributors.

XR16C864 Series 2 Mbps 5.5 V SMT Quad UART With 128-Byte FIFO - QFP-100
UART Interface, 4 Channels, 2 Mbps, 2.97 V, 5.5 V, QFP
UART 4-CH 128Byte FIFO 3.3V/5V 100-Pin PQFP
Tray R-PQFP-G100 ALSO OPERATES AT 2.97V MINIMUM SUPPLY 0.25MBps interface UART 85C 20mm 24MHz 128Byte
2Mbps yes yes yes yes 3mA~6mA RS232,RS485 4,QUART 2.97V 5.5V 128B PQFP-100 SMD mount 3.4mm(height)
IC, QUAD UART, 2MBPS, 5.5V, 100-QFP
Serial I/O Controller, 4 Channel(s), 2MBps, CMOS, PQFP100
2.97 V TO 5.5 V QUAD UART WITH 128-BYTE FIFO
IC, QUAD UART, 2MBPS, 5.5V, 100-QFP; No.; IC, QUAD UART, 2MBPS, 5.5V, 100-QFP; No. of Channels:4; Data Rate:2Mbps; UART Features:5V Tol Inputs / Auto RTS / CTS / IrDA / Tx/Rx FIFO Ctrs / Tx/Rx FIFO INT Trig; Supply Voltage Range:2.97V to 5.5V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar