Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear XR16C864CQ

Serial I/O Controller, 4 Channel(s), 0.25MBps, CMOS, PQFP100
$ 8.38
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR16C864CQ.

IHS

Datasheet53 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.38
$ 40.38
Stock
69,630
116,100
Authorized Distributors
1
4
Case/Package
QFP
QFP
Number of Pins
-
100
Number of Channels
-
4
Data Rate
250 kbps
250 kbps
Memory Size
-
-
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Descriptions

Descriptions of MaxLinear XR16C864CQ provided by its distributors.

Serial I/O Controller, 4 Channel(s), 0.25MBps, CMOS, PQFP100
2Mbps RS485 QUART 128B QFP-100 SMD
SERIAL I-O CONTROLLER, 4 CHANNELS;

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar