Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear ST16C654CQ100-F

EXAR ST16C654CQ100-F UART Interface, 4 Channel, 1.5 Mbps, 2.97 V, 5.5 V, TQFP, 100 Pins

$ 17.38
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear ST16C654CQ100-F.

IHS

Datasheet54 pages17 years ago

Augswan

Future Electronics

Inventory History

3 month trend:
-7.69%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1997-05-23
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2025-07-08
LTD Date2026-01-08

Related Parts

MaxLinearXR16L788CQ-F
XR16L788 Series 6.25 Mbps 5.5 V SMT Octal High Performance UART - QFP-100
MaxLinearXR16L788IQ-F
Tray R-PQFP-G100 Matte Tin (Sn) RoHS Compliant interface UART 5mA 20mm 50MHz 64Byte
MaxLinearXR16C854CQ-F
XR16C854 Series 2 Mbps 5.5 V SMT Quad UART With 128-Byte FIFO - QFP-100
MicrochipKSZ8893MBL
IC MANAGED SW 10/100 100-LFBGA / Ethernet Switch 10/100 Base-FX/T/TX I²C, SPI Interface
MicrochipFDC37C669-MS
FDC37xx Series 5.5V PC 98/99 Compliant Super I/O Floppy Disk Controller-QFP-100
MicrochipLPC47M107S-MS
100 Pin Enhanced Super I/O Controller with LPC Interface for Consumer Apps

Descriptions

Descriptions of MaxLinear ST16C654CQ100-F provided by its distributors.

EXAR ST16C654CQ100-F UART Interface, 4 Channel, 1.5 Mbps, 2.97 V, 5.5 V, TQFP, 100 Pins
ST16C654 Series 1.5 Mbps 5.5 V SMT Quad UART With 64-Byte FIFO - QFP-100
IC UART 4-CH 64-BYTE FIFO 3.3V/5V 100-PIN PQFP
UART Interface IC 2.97V-5.5V 64B FIFO temp 0C to 70C; UART
Serial I/O Controller, 4 Channel(s), 0.1875MBps, CMOS, PQFP100
UART Quad 64-Byte FIFO and IrDA QFP100
RS APAC
QUAD UART, 1.5MBPS, 5.5V, 100-QFP
Lead Free GULL WING SERIAL IO/COMMUNICATION CONTROLLER SERIAL QUAD UART IC 5.5V 1.5Mbps 20.1mm 0C
IC, UART, QUAD, 64B FIFO, 100TQFP
2.97V TO 5.5V QUAD UART WITH 64 BYTE FIF
IC, UART, QUAD, 64B FIFO, 100TQFP; No. of Channels:4; Data Rate:1.5Mbps; Supply Voltage Min:2.97V; Supply Voltage Max:5.5V; Digital IC Case Style:TQFP; No. of Pins:100; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Operating Temperature Range:0°C to +70°C; Package / Case:TQFP; Supply Voltage Range:2.97V to 5.5V; Termination Type:SMD; UART Features:Intel or Motorola Data Bus Interface Select, Four Independent UART Channels

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST16C654CQ100-F.
  • ST16C654CQ100F