Microchip FDC37C669-MS

FDC37xx Series 5.5V PC 98/99 Compliant Super I/O Floppy Disk Controller-QFP-100
$ 8.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip FDC37C669-MS.

Arrow Electronics

Datasheet162 pages19 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.02%

CAD Models

Download Microchip FDC37C669-MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-04-28
Country of AssemblyTaiwan
Country of FabricationN/A
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipLAN91C93I-MS
IC CONTROLLER ETHERNET 100QFP / Ethernet CTLR Single Chip 10Mbps 3.3V/5V 100-Pin QFP Tray
MicrochipSCH5027E-NW
Super I/O with Temperature Sensing, Quiet Auto Fan and Glue Logic with PECI
MicrochipDME1737-NW
IC INTERFACE SPECIALIZED 128QFP / I/O Controller Interface 128-QFP (14x20)
Texas InstrumentsTL16PIR552PH
Dual UART with 16-Byte Fifos, Selectable IR & 1284 Modes 80-QFP

Descriptions

Descriptions of Microchip FDC37C669-MS provided by its distributors.

FDC37xx Series 5.5V PC 98/99 Compliant Super I/O Floppy Disk Controller-QFP-100
I/O Floppy Disk Controller with Infrared Support, 4.5 V to 5.5 V, QFP-100
I/O Controller Floppy Disc Controller 0.035A 100-Pin PQFP Tray
IC INTERFACE SPECIALIZED 100QFP / Interface 100-QFP (14x20)
Floppy Disk Controller, 5.5V, Qfp-100; |Microchip Technology FDC37C669-MS
Microchip I/O Controller, 100-Pin, IDE, DMA, QFP Package
Expansion and Legacy I/O, 5V, 0 to 70°C, TQFP-48, RoHS
Microchip SCT
IC CTRLR SUPER I/O FLPPY 100QFP
FLOPPY DISK CONTROLLER, 5.5V, QFP-100; IC Function: I/O Floppy Disk Controller with Infrared Support; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; IC Package Type: QFP; No. of Pins: 100Pins; Operating Temperature Min: 0

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDC37-C669-MS
  • FDC37C669MS