Texas Instruments TL16C550DIPTR

MCU, QFP, 16-Bit, UART, 1Mbps, 10mA, 2.25V~5.5V, SMD/Adhesive Mount, 7mm × 7mm × 1.4mm
$ 2.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C550DIPTR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages4 years ago
Datasheet55 pages12 years ago
Datasheet54 pages15 years ago
Technical Drawing2 pages27 years ago

Mouser

Augswan

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-28.86%

CAD Models

Download Texas Instruments TL16C550DIPTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.597
$ 2.45
$ 2.45
Stock
290,468
235,075
235,075
Authorized Distributors
3
4
4
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Number of Channels
1
1
1
Data Rate
1.5 Mbps
1.5 Mbps
1.5 Mbps
Memory Size
-
-
-
Min Supply Voltage
2.25 V
2.25 V
2.25 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

NXP SemiconductorsSC16C550BIB48,151
IC UART SINGLE W/FIFO 48-LQFP / UART IC 1, UART Channel 16 Byte 48-LQFP (7x7)
NXP SemiconductorsSC16C550BIB48,128
SC16C550B Series 5 V 48 MHz 3 Mbit/s Surface Mount UART W/16-byte FIFO - LQFP-48
NXP SemiconductorsSC16C550BIB48,157
IC UART SINGLE W/FIFO 48-LQFP / UART IC 1, UART Channel 16 Byte 48-LQFP (7x7)
Texas InstrumentsTL16C550CIPT
IC, SINGLE UART, FIFO, 1MBPS 3.6V LQFP48; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)
Texas InstrumentsTL16C550CPTR
Single UART with 16-Byte FIFOs and Auto Flow Control 48-LQFP 0 to 70
Texas InstrumentsTL16C550CPT
1Mbps yes yes yes 10mA 1,UART 3V 5.25V 16B QFP SMD mount 7mm*7mm*1.4mm

Descriptions

Descriptions of Texas Instruments TL16C550DIPTR provided by its distributors.

MCU, QFP, 16-Bit, UART, 1Mbps, 10mA, 2.25V~5.5V, SMD/Adhesive Mount, 7mm × 7mm × 1.4mm
UART 1-CH 16byte FIFO 2.5V/3.3V/5V 48-Pin LQFP T/R / IC ASYNC COMM ELEMENT 48-LQFP
Asynchronous Communications Element With Autoflow Control 48-LQFP -40 to 85
UART IC; Package/Case:48-LQFP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Peak Reflow Compatible (260 C):No; No. of Channels:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.