MaxLinear ST16C554CQ64-F

EXAR ST16C554CQ64-F UART Interface, 4 Channel, 1.5 Mbps, 2.97 V, 5.5 V, LQFP, 64 Pins
$ 10.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear ST16C554CQ64-F.

IHS

Datasheet39 pages7 years ago
Datasheet41 pages17 years ago

Augswan

Inventory History

3 month trend:
+83.36%

Alternate Parts

Price @ 1000
$ 10.104
$ 11.567
$ 11.567
Stock
134,713
241,686
241,686
Authorized Distributors
5
5
5
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
64
64
64
Number of Channels
4
4
4
Data Rate
187.5 kbps
187.5 kbps
187.5 kbps
Memory Size
16 B
16 B
16 B
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

EXAR ST16C554DIQ64-F UART Interface, 4 Channel, 1.5 Mbps, 2.97 V, 5.5 V, LQFP, 64 Pins
EXAR ST16C554DCQ64-F UART Interface, 4 Channel, 1.5 Mbps, 2.97 V, 5.5 V, LQFP, 64 Pins
IC UART FIFO 64B QUAD 64LQFP / UART 4-CH 64byte FIFO 3.3V/5V 64-Pin LQFP
Texas InstrumentsTL16C550DPTR
MCU, QFP, 16-Bit, UART, 1Mbps, 10mA, 2.25V~5.5V, SMD/Adhesive Mount, 7mm × 7mm × 1.4mm
Texas InstrumentsTL16C550DIPTR
MCU, QFP, 16-Bit, UART, 1Mbps, 10mA, 2.25V~5.5V, SMD/Adhesive Mount, 7mm × 7mm × 1.4mm
Texas InstrumentsTL16C550DIPTRG4
Asynchronous Communications Element With Autoflow Control 48-LQFP -40 to 85

Descriptions

Descriptions of MaxLinear ST16C554CQ64-F provided by its distributors.

EXAR ST16C554CQ64-F UART Interface, 4 Channel, 1.5 Mbps, 2.97 V, 5.5 V, LQFP, 64 Pins
ST68C554 Series 1.5 Mbps 5.5 V Quad UART With 16-Byte FIFO - TQFP-64
IC, UART, QUAD, 16B FIFO, 64LQFP; No. of Channels:4; Data Rate:1.5Mbps; Supply Voltage Min:2.97V; Supply Voltage Max:5.5V; Digital IC Case Style:LQFP; No. of Pins:64; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Operating Temperature Range:0°C to +70°C; Package / Case:LQFP; Supply Voltage Range:2.97V to 5.5V; Termination Type:SMD; UART Features:Intel or Motorola Data Bus Interface Select, Four Independent UART Channels

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST16C554CQ64F