MaxLinear ST16C554DIQ64-F

EXAR ST16C554DIQ64-F UART Interface, 4 Channel, 1.5 Mbps, 2.97 V, 5.5 V, LQFP, 64 Pins
$ 11.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear ST16C554DIQ64-F.

IHS

Datasheet39 pages7 years ago
Datasheet41 pages17 years ago

Augswan

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+500%

CAD Models

Download MaxLinear ST16C554DIQ64-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.567
$ 11.863
$ 11.863
Stock
246,808
154,003
154,003
Authorized Distributors
5
4
4
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
64
64
64
Number of Channels
4
4
4
Data Rate
187.5 kbps
187.5 kbps
187.5 kbps
Memory Size
16 B
16 B
16 B
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1997-02-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

IC UART FIFO 64B QUAD 64LQFP / UART 4-CH 64byte FIFO 3.3V/5V 64-Pin LQFP
ST16C654 Series 1.5 Mbps 5.5 V SMT Quad UART With 64-Byte FIFO - LQFP-64
Texas InstrumentsTL16C550DPTR
MCU, QFP, 16-Bit, UART, 1Mbps, 10mA, 2.25V~5.5V, SMD/Adhesive Mount, 7mm × 7mm × 1.4mm
Texas InstrumentsTL16C550DIPTR
MCU, QFP, 16-Bit, UART, 1Mbps, 10mA, 2.25V~5.5V, SMD/Adhesive Mount, 7mm × 7mm × 1.4mm
Texas InstrumentsTL16C550DIPTG4
Asynchronous Communications Element With Autoflow Control 48-LQFP -40 to 85

Descriptions

Descriptions of MaxLinear ST16C554DIQ64-F provided by its distributors.

EXAR ST16C554DIQ64-F UART Interface, 4 Channel, 1.5 Mbps, 2.97 V, 5.5 V, LQFP, 64 Pins
ST68C554 Series 1.5 Mbps 5.5 V Quad UART With 16-Byte FIFO - TQFP-64
IC UART 4-CH 16-BYTE FIFO 3.3V/5V 64-PIN LQFP
Serial I/O Controller, 4 Channel(s), 0.1875MBps, CMOS, PQFP64
MaxLinear UART, LQFPencapsulation, 64Pin
16Byte 4 RS232 TQFP-64(10x10) UART ROHS
UART Quad 1.5Mbps 16-Byte FIFO LQFP64
4-Ch Serial I/O Controller, 24MHz, 8-bit, 5V, PQFP64
Lead Free GULL WING SERIAL IO/COMMUNICATION CONTROLLER SERIAL QUAD UART IC 5.5V 1.5Mbps 16B 10.1mm
IC, UART, QUAD, 16B FIFO, 64LQFP
2.97V TO 5.5V QUAD UART WITH 16 BYTE FIFOS

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST16C554DIQ64F