MaxLinear ST16C554DCQ64-F

EXAR ST16C554DCQ64-F UART Interface, 4 Channel, 1.5 Mbps, 2.97 V, 5.5 V, LQFP, 64 Pins
$ 11.863
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear ST16C554DCQ64-F.

IHS

Datasheet39 pages7 years ago
Datasheet41 pages17 years ago

Augswan

iiiC

Inventory History

3 month trend:
+52.25%

Alternate Parts

Price @ 1000
$ 11.863
$ 11.567
$ 11.567
Stock
174,079
281,030
281,030
Authorized Distributors
4
5
5
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
64
64
64
Number of Channels
4
4
4
Data Rate
187.5 kbps
187.5 kbps
187.5 kbps
Memory Size
16 B
16 B
16 B
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1997-02-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

IC UART FIFO 64B QUAD 64LQFP / UART 4-CH 64byte FIFO 3.3V/5V 64-Pin LQFP
ST16C654 Series 1.5 Mbps 5.5 V SMT Quad UART With 64-Byte FIFO - LQFP-64
Texas InstrumentsTL16C550DPTR
MCU, QFP, 16-Bit, UART, 1Mbps, 10mA, 2.25V~5.5V, SMD/Adhesive Mount, 7mm × 7mm × 1.4mm
Texas InstrumentsTL16C550DIPTR
MCU, QFP, 16-Bit, UART, 1Mbps, 10mA, 2.25V~5.5V, SMD/Adhesive Mount, 7mm × 7mm × 1.4mm
Texas InstrumentsTL16C550DIPTRG4
Asynchronous Communications Element With Autoflow Control 48-LQFP -40 to 85

Descriptions

Descriptions of MaxLinear ST16C554DCQ64-F provided by its distributors.

EXAR ST16C554DCQ64-F UART Interface, 4 Channel, 1.5 Mbps, 2.97 V, 5.5 V, LQFP, 64 Pins
ST68C554 Series 1.5 Mbps 5.5 V Quad UART With 16-Byte FIFO - TQFP-64
IC, UART, QUAD, 16B FIFO, 64LQFP; No. of Channels:4; Data Rate:1.5Mbps; Supply Voltage Min:2.97V; Supply Voltage Max:5.5V; Digital IC Case Style:LQFP; No. of Pins:64; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Operating Temperature Range:0°C to +70°C; Supply Voltage Range:2.97V to 5.5V; Termination Type:SMD

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST16C554DCQ64 F
  • ST16C554DCQ64F