Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear XR16C854CV-F

XR16C854 Series 2 Mbps 5.5 V SMT Quad UART With 128-Byte FIFO - LQFP-64
$ 24.393
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR16C854CV-F.

IHS

Datasheet53 pages13 years ago

Future Electronics

Inventory History

3 month trend:
+76.49%

Alternate Parts

Price @ 1000
$ 24.393
$ 30.706
$ 30.706
Stock
102,788
118,697
118,697
Authorized Distributors
4
2
2
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
64
64
64
Number of Channels
4
4
4
Data Rate
250 kbps
250 kbps
250 kbps
Memory Size
128 B
128 B
128 B
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1998-01-01
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

EXAR ST16C554DIQ64-F UART Interface, 4 Channel, 1.5 Mbps, 2.97 V, 5.5 V, LQFP, 64 Pins
EXAR ST16C554CQ64-F UART Interface, 4 Channel, 1.5 Mbps, 2.97 V, 5.5 V, LQFP, 64 Pins
EXAR ST16C554DCQ64-F UART Interface, 4 Channel, 1.5 Mbps, 2.97 V, 5.5 V, LQFP, 64 Pins
Texas InstrumentsTL16C550DPTR
MCU, QFP, 16-Bit, UART, 1Mbps, 10mA, 2.25V~5.5V, SMD/Adhesive Mount, 7mm × 7mm × 1.4mm
Texas InstrumentsTL16C550DIPTR
MCU, QFP, 16-Bit, UART, 1Mbps, 10mA, 2.25V~5.5V, SMD/Adhesive Mount, 7mm × 7mm × 1.4mm
Texas InstrumentsTL16C550DIPTG4
Asynchronous Communications Element With Autoflow Control 48-LQFP -40 to 85

Descriptions

Descriptions of MaxLinear XR16C854CV-F provided by its distributors.

XR16C854 Series 2 Mbps 5.5 V SMT Quad UART With 128-Byte FIFO - LQFP-64
IC UART FIFO 128B QUAD 64LQFP / UART 4-CH 128byte FIFO 3.3V/5V 64-Pin LQFP
Tray S-PQFP-G64 0.25MBps Matte Tin (Sn) interface UART 6mA 70C 10mm 32MHz
UART Interface, 4 Channels, 2 Mbps, 2.97 V to 5.5 V, 64 Pins, LQFP

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar