Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear XR16C2852IJ-F

XR16C2852 Series 3 Mbps 5.5 V Dual UART With 128-Byte FIFOS - PLCC-44

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR16C2852IJ-F.

IHS

Datasheet53 pages17 years ago

SHENGYU ELECTRONICS

Future Electronics

iiiC

Alternate Parts

Price @ 1000
$ 15.487
Stock
133,699
129,100
Authorized Distributors
0
1
Case/Package
PLCC
PLCC
Number of Pins
44
44
Number of Channels
2
2
Data Rate
390.625 kbps
390.625 kbps
Memory Size
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1998-06-08
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2025-07-08
LTD Date2026-01-08

Related Parts

MaxLinearXR16L2552IJ-F
XR16L2552 Series 3.125 Mbps 5.5 V Dual UART With 16-Byte FIFO - PLCC-44
NXP SemiconductorsSC28L92A1A,518
IC UART DUAL W/FIFO 44-PLCC / UART 2-CH 16byte FIFO 3.3V/5V 44-Pin PLCC T/R
EXAR ST16C2550CJ44-F UART Interface, 2 Channel, 4 Mbps, 2.97 V, 5.5 V, LCC, 44 Pins
EXAR ST16C2552IJ44-F UART Interface, 2 Channel, 4 Mbps, 2.97 V, 5.5 V, LCC, 44 Pins
Texas InstrumentsNS16C2752TVA/NOPB
IC UART DUAL 64BYTE 44-PLCC "UART IC 2, DUART Channel 64 Byte 44-PLCC (16.58x16.58)"
Texas InstrumentsNS16C2552TVA/NOPB
IC UART DUAL 16BYTE 44-PLCC "UART IC 2, DUART Channel 16 Byte 44-PLCC (16.58x16.58)"

Descriptions

Descriptions of MaxLinear XR16C2852IJ-F provided by its distributors.

XR16C2852 Series 3 Mbps 5.5 V Dual UART With 128-Byte FIFOS - PLCC-44
Lead Free J BEND SERIAL IO/COMMUNICATION CONTROLLER SERIAL QUAD UART IC 5V 3Mbps 50MHz 16.66mm
UART 2-CH 128Byte FIFO 3.3V/5V 44-Pin PLCC
Serial I/O Controller, 2 Channel(s), 0.390625MBps, CMOS, PQCC44
128Byte 2 PLCC-44(16.59x16.59) UART ROHS
UART Dual 128-Byte FIFO RS-485 PLCC44
RS APAC
2.97V To 5.5V Duart With 128 Byte Fifos

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • XR16C2852-IJ-F