MaxLinear ST16C2550CJ44-F

ST16C2550 Series 1.5 Mbps 5.5 V Dual UART With 16-Byte Transmit - PLCC-44
$ 7.543
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear ST16C2550CJ44-F.

IHS

Datasheet37 pages26 years ago

element14 APAC

Future Electronics

iiiC

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 7.543
$ 7.875
$ 7.875
Stock
249,991
161,263
161,263
Authorized Distributors
1
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44
Number of Channels
2
2
2
Data Rate
500 kbps
187.5 kbps
187.5 kbps
Memory Size
16 B
-
-
Min Supply Voltage
4.5 V
2.97 V
2.97 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-06-30
LTD Date2026-12-30

Related Parts

Texas InstrumentsNS16C2752TVA/NOPB
Dual UA T with 64-byte FIFO and up to 5 Mbit/s Data ate 44-PLCC -40 to 85
Texas InstrumentsNS16C2552TVA/NOPB
IC UART DUAL 16BYTE 44-PLCC / UART 2-CH 16byte FIFO 3.3V/5V 44-Pin PLCC Tube
NXP SemiconductorsSC16C2552BIA44,518
5 V, 3.3 V And 2.5 V Dual Uart, 5 Mbit/s (Max.), With 16-Byte Fifos Rohs Compliant: Yes
NXP SemiconductorsSC16C2550BIA44,518
SC16C2550B 5 V 3.3 V and 2.5 V Dual UART 5 Mbit/s w/ 16-byte FIFOs - PLCC44
NXP SemiconductorsSC16C2552BIA44,529
Obsolete Surface Mount ROHS3Compliant Tube UART IC 2.5V 3.3V 5V 5Mbps 16Byte
ST16C2552 Series 4 Mbps 5.5 V Dual UART With 16-Byte Transmit - PLCC-44

Descriptions

Descriptions of MaxLinear ST16C2550CJ44-F provided by its distributors.

ST16C2550 Series 1.5 Mbps 5.5 V Dual UART With 16-Byte Transmit - PLCC-44
UART Interface IC 2.97V-5.5V 16B FIFO temp 0C to 70C; UART
UART Interface, 2 Channels, 4 Mbps, 2.97 V, 5.5 V, LCC
4Mbps 3mA RS232,RS485 2,DUART 2.97V 5.5V 16B LCC 16.66mm*16.66mm*3.68mm
UART 2-CH 16Byte FIFO 3.3V/5V 44-Pin PLCC
Dual Uart, 4Mbps, 5.5V, 44-Plcc
Serial I/O Controller, 2 Channel(s), 0.5MBps, CMOS, PQCC44
UART DUAL 1.5MBPS 16-BYTE FIFO PLCC44
IC, UART, DUAL, 16B FIFO, 44PLCC
IC, UART, DUAL, 16B FIFO, 44PLCC; No. of Channels:2; Data Rate:4Mbps; Supply Voltage Min:2.97V; Supply Voltage Max:5.5V; Digital IC Case Style:PLCC; No. of Pins:44; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Operating Temperature Range:0°C to +70°C; Supply Voltage Range:2.97V to 5.5V; Termination Type:SMD

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST16C2550CJ44F