Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear XR16L2552IJ-F

XR16L2552 Series 3.125 Mbps 5.5 V Dual UART With 16-Byte FIFO - PLCC-44
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR16L2552IJ-F.

IHS

Datasheet45 pages16 years ago

Future Electronics

CAD Models

Download MaxLinear XR16L2552IJ-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.025
Stock
141,526
107,042
Authorized Distributors
0
3
Case/Package
PLCC
-
Number of Pins
44
-
Number of Channels
2
-
Data Rate
390.625 kbps
390.625 kbps
Memory Size
-
-
Min Supply Voltage
2.25 V
2.25 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2003-06-25
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-01-12
LTD Date2018-07-12

Related Parts

EXAR ST16C2550CJ44-F UART Interface, 2 Channel, 4 Mbps, 2.97 V, 5.5 V, LCC, 44 Pins
EXAR ST16C2552IJ44-F UART Interface, 2 Channel, 4 Mbps, 2.97 V, 5.5 V, LCC, 44 Pins
ST16C2552 Series 4 Mbps 5.5 V Dual UART With 16-Byte Transmit - PLCC-44
NXP SemiconductorsSC16C2550BIA44,518
SC16C2550B 5 V 3.3 V and 2.5 V Dual UART 5 Mbit/s w/ 16-byte FIFOs - PLCC44
NXP SemiconductorsSC16C2552BIA44,518
5 V, 3.3 V And 2.5 V Dual Uart, 5 Mbit/s (Max.), With 16-Byte Fifos Rohs Compliant: Yes
NXP SemiconductorsSC16C2552BIA44,512
IC UART DUAL SOT187-2 / UART IC 2, DUART Channel 16 Byte 44-PLCC (16.59x16.59)

Descriptions

Descriptions of MaxLinear XR16L2552IJ-F provided by its distributors.

XR16L2552 Series 3.125 Mbps 5.5 V Dual UART With 16-Byte FIFO - PLCC-44
UART 2-CH 16byte FIFO 2.5V/3.3V/5V 44-Pin PLCC
Serial I/O Controller, 2 Channel(s), 0.390625MBps, CMOS, PQCC44
Lead Free J BEND SERIAL IO/COMMUNICATION CONTROLLER SERIAL QUAD UART IC 5.5V 3.125Mbps 50MHz 4.57mm

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar