Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear ST16C654CQ64-F

EXAR ST16C654CQ64-F UART Interface, 4 Channel, 1.5 Mbps, 2.97 V, 5.5 V, LQFP, 64 Pins
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear ST16C654CQ64-F.

IHS

Datasheet54 pages17 years ago

Augswan

Future Electronics

iiiC

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 20.05
$ 20.05
Stock
175,737
157,716
157,716
Authorized Distributors
0
1
1
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
64
64
64
Number of Channels
4
4
4
Data Rate
187.5 kbps
187.5 kbps
187.5 kbps
Memory Size
64 B
-
-
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1997-05-23
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2025-07-08
LTD Date2026-01-08

Related Parts

NXP SemiconductorsSC16C754BIBM,151
UART 4-CH 64byte FIFO 2.5V/3.3V/5V 64-Pin LQFP Tray
Rochester ElectronicsTL16C750IPM
Single UART with 64-Byte Fifos, Auto Flow Control, Low-Power Modes 64-LQFP -40 to 85
STMicroelectronicsSTR755FR0T6
IC MCU 32BIT 64KB FLASH 64LQFP / MCU 32-bit ARM7TDMI-S RISC 64KB Flash 3.3V/5V 64-Pin LQFP Tray
STMicroelectronicsSTR752FR0T6
MCU 32-bit STR7 ARM7TDMI-S RISC 64KB Flash 3.3V/5V 64-Pin LQFP
STMicroelectronicsSTR752FR0T7
MCU 32-bit STR7 ARM7TDMI-S RISC 64KB Flash 3.3V/5V 64-Pin LQFP Tray
NXP SemiconductorsMC908LJ24CPBE
ROHS3Compliant Surface Mount FLASH Internal Microcontroller -40C~85C TA 8MHz 768x 8 3V~5.5V

Descriptions

Descriptions of MaxLinear ST16C654CQ64-F provided by its distributors.

EXAR ST16C654CQ64-F UART Interface, 4 Channel, 1.5 Mbps, 2.97 V, 5.5 V, LQFP, 64 Pins
ST16C654 Series 1.5 Mbps 5.5 V SMT Quad UART With 64-Byte FIFO - PLCC-68
UART 4-CH 64Byte FIFO 3.3V/5V 64-Pin LQFP
UART Interface IC 2.97V-5.5V 64B FIFO temp 0C to 70C; UART
Serial I/O Controller, 4 Channel(s), 0.1875MBps, CMOS, PQFP64
IC 4, QUART CH 64B RS232 1.5Mbps 2.97V - 5.5V 64-QFP Tray
Lead Free GULL WING SERIAL IO/COMMUNICATION CONTROLLER SERIAL QUAD UART IC 5.5V 1.5Mbps 64B 10mm
IC, UART, QUAD, 64B FIFO, 64LQFP
2.97V TO 5.5V QUAD UART WITH 64 BYTE FIF
IC, UART, QUAD, 64B FIFO, 64LQFP; No. of Channels:4; Data Rate:1.5Mbps; Supply Voltage Min:2.97V; Supply Voltage Max:5.5V; Digital IC Case Style:LQFP; No. of Pins:64; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Operating Temperature Range:0°C to +70°C; Package / Case:LQFP; Supply Voltage Range:2.97V to 5.5V; Termination Type:SMD; UART Features:Intel or Motorola Data Bus Interface Select, Four Independent UART Channels

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST16C654CQ64F