Rochester Electronics TL16C750IPM

Single UART with 64-Byte Fifos, Auto Flow Control, Low-Power Modes 64-LQFP -40 to 85
$ 38.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics TL16C750IPM.

Newark

Datasheet35 pages18 years ago

Texas Instruments

Jameco (USA)

DigiKey

Sierra IC

Inventory History

3 month trend:
-0.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Texas InstrumentsTL16C750PM
Single UART with 64-Byte Fifos, Auto Flow Control, Low-Power Modes 64-LQFP 0 to 70
Texas InstrumentsTL16C550CIPT
IC, SINGLE UART, FIFO, 1MBPS 3.6V LQFP48; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)
Texas InstrumentsTL16C550CPTR
Single UART with 16-Byte FIFOs and Auto Flow Control 48-LQFP 0 to 70

Descriptions

Descriptions of Rochester Electronics TL16C750IPM provided by its distributors.

Single UART with 64-Byte Fifos, Auto Flow Control, Low-Power Modes 64-LQFP -40 to 85
UART 1-CH 64Byte FIFO 3.3V/5V 64-Pin LQFP Tray
Serial I/O Controller, 1 Channel(s), 1MBps, CMOS, PQFP64
UARTs Sngl UART w/64-Byte Fifos/Aut-Flow Cntrl
SINGLE UART, FIFO, 1MBPS 3.6V LQFP64
IC UART W/64-BYTE FIFO 64-LQFP
UART W/64-BYTE FIFO & AUTO FLOW<AZ
64 BYTE FIFO, UART, SINGLE, LQFP-64; No. of Channels:1; Data Rate:1Mbps; UART Features:Auto RTS / CTS; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:LQFP; No. of Pins:64; SVHC:No SVHC (20-Jun-2011); Base Number:16; Data Rate Max:1Mbps; Package / Case:LQFP; Supply Voltage Max:5V; Supply Voltage Min:3.3V; Termination Type:SMD; UART Type:Asynchronous

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONICS INC
  • ROCHESTER ELECTRONIC
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec