Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STR755FR0T6

IC MCU 32BIT 64KB FLASH 64LQFP / MCU 32-bit ARM7TDMI-S RISC 64KB Flash 3.3V/5V 64-Pin LQFP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STR755FR0T6.

IHS

Datasheet84 pages17 years ago

Future Electronics

SHENGYU ELECTRONICS

Nu Horizons

CAD Models

Download STMicroelectronics STR755FR0T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2006-10-02
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2018-09-22
LTD Date2019-03-22

Related Parts

STMicroelectronicsSTR752FR0T6
MCU 32-bit STR7 ARM7TDMI-S RISC 64KB Flash 3.3V/5V 64-Pin LQFP
STMicroelectronicsSTR752FR0T7
MCU 32-bit STR7 ARM7TDMI-S RISC 64KB Flash 3.3V/5V 64-Pin LQFP Tray
STMicroelectronicsSTR751FR0T6
MCU 32-bit STR7 ARM7TDMI-S RISC 64KB Flash 3.3V 64-Pin LQFP Tray
NXP SemiconductorsMKM33Z64ACLH5
Kinetis KM33: 50MHz Cortex-M0+ Metrology MCU, 64KB Flash, 16KB SRAM, Segment LCD, 64-LQFP
NXP SemiconductorsMKM33Z64CLH5
Kinetis KM33: 50MHz Cortex-M0+ Metrology MCU, 64KB Flash, 16KB SRAM, Segment LCD, 64-LQFP
Texas InstrumentsLM3S2276-IQR50-A0
MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 2.5V/3V/3.3V 64-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STR755FR0T6 provided by its distributors.

IC MCU 32BIT 64KB FLASH 64LQFP / MCU 32-bit ARM7TDMI-S RISC 64KB Flash 3.3V/5V 64-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 48MHz, CMOS, PQFP64
ARM MCU, 32-bit, ARM7TDMI-S, 60 MHz, 64 KB, 16 KB, 64 Pins, LQFP
STR7 Series 64 kB Flash 16 kB RAM ARM7 32-Bit Microcontroller - LQFP-64
32-Bit Microcontroller IC; Controller Family/Series:(ARM7) STR7; Memory Size, Flash:64KB; Memory Size, RAM:16KB; No. of I/O Pins:38; No. of ADC Inputs:11; No. of Timers:5; No. of PWM Channels:6; Supply Voltage Min:3V ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics