Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STR752FR0T6

MCU 32-bit STR7 ARM7TDMI-S RISC 64KB Flash 3.3V/5V 64-Pin LQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STR752FR0T6.

IHS

Datasheet84 pages17 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsSTR752FR2T6
MCU 32-bit STR7 ARM7TDMI-S RISC 256KB Flash 3.3V/5V 64-Pin LQFP Tray
STMicroelectronicsSTR751FR0T6
MCU 32-bit STR7 ARM7TDMI-S RISC 64KB Flash 3.3V 64-Pin LQFP Tray
STMicroelectronicsSTR751FR2T6
MCU 32-bit STR7 ARM7TDMI-S RISC 256KB Flash 3.3V 64-Pin LQFP Tray
NXP SemiconductorsMKM33Z64ACLH5
Kinetis KM33: 50MHz Cortex-M0+ Metrology MCU, 64KB Flash, 16KB SRAM, Segment LCD, 64-LQFP
NXP SemiconductorsMKM33Z64CLH5
Kinetis KM33: 50MHz Cortex-M0+ Metrology MCU, 64KB Flash, 16KB SRAM, Segment LCD, 64-LQFP
Texas InstrumentsLM3S2276-IQR50-A0T
MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 2.5V/3V/3.3V 64-Pin LQFP T/R

Descriptions

Descriptions of STMicroelectronics STR752FR0T6 provided by its distributors.

MCU 32-bit STR7 ARM7TDMI-S RISC 64KB Flash 3.3V/5V 64-Pin LQFP
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 48MHz, CMOS, PQFP64
ARM Microcontrollers - MCU 16/32-BITS MICROS
IC MCU 32BIT 64KB FLASH 64LQFP
32-Bit Microcontroller IC; Controller Family/Series:(ARM7) STR7; Memory Size, Flash:64KB; Memory Size, RAM:16KB; No. of I/O Pins:38; No. of ADC Inputs:11; No. of Timers:5; No. of PWM Channels:6; Supply Voltage Min:3V ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics