
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | SPX5205M5-L-3-3/TR | 537,000 | 3K | Tape & Reel | ||||||||
| DigiKey | 1016-1878-1-ND | 2,342 | 1 | Cut Tape | ||||||||
| Verical | SPX5205M5-L-3-3/TR | 1,458,000 | 5K | |||||||||
| Flip Electronics | SPX5205M5-L-3-3/TR | 850,000 | 3d | |||||||||
| TME | SPX5205M5L3-3TR | 0 | 1 | 17h |
Download datasheets and manufacturer documentation for MaxLinear SPX5205M5-L-3-3/TR.
Download MaxLinear SPX5205M5-L-3-3/TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of MaxLinear SPX5205M5-L-3-3/TR provided by its distributors.
MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:
Download datasheets and manufacturer documentation for MaxLinear SPX5205M5-L-3-3/TR.