What’s new: Find the right parts faster with our redesigned experience

Learn more

MaxLinear SPX1117M3-L/TR

LDO Regulator Pos 1.25V to 15V 0.8A 4-Pin(3+Tab) SOT-223 T/R

$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SPX1117M3-L/TR.

ODG (Origin Data Global)

Datasheet11 pages7 years ago

element14 APAC

IHS

Future Electronics

iiiC

Inventory History

3 month trend:
-2.79%

CAD Models

Download MaxLinear SPX1117M3-L/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.135
$ 0.077
Stock
3,002,459
301,633
Authorized Distributors
6
3
Min Input Voltage
2.6 V
-
Max Input Voltage
20 V
-
Polarity
Positive
-
Output Type
Adjustable
-
Number of Regulators
1
-
Output Voltage
15 V
-
Output Current
800 mA
-
Dropout Voltage
1.1 V
-
Power Supply Rejection Ratio (PSRR)
75 dB
-
Case/Package
SOP
SOP
Number of Pins
3
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-11-02
Lifecycle StatusProduction (Last Updated: 6 days ago)

Related Parts

IC REG LDO ADJ 1A SOT223 / LDO Regulator Pos 1.25V to 18.8V 1A 4-Pin(3+Tab) SOT-223 T/R
NCV1117 Series 1 A 1.25 to 18.8 V Adjustable LDO Voltage Regulator - SOT-223
Texas InstrumentsTLV1117CDCYR
LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) SOT-223 T/R
NCP1117 Series 1 A 1.5 V Fixed Output LDO Positive Voltage Regulator - SOT-223
Texas InstrumentsTLV1117-18IDCY
800-mA, 15-V, linear voltage regulator 4-SOT-223 -40 to 125
Texas InstrumentsTLV1117-18CDCY
Inductor RF Chip Multi-Layer 2.4nH 0.3nH 100MHz 8Q-Factor Air 300mA 150mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of MaxLinear SPX1117M3-L/TR provided by its distributors.

LDO Regulator Pos 1.25V to 15V 0.8A 4-Pin(3+Tab) SOT-223 T/R
SPX1117 Series ADJ Output Voltage 800 mA SMT LDO Regulator - SOT-223-3 T/R
MaxLinear LDOVoltage regulator chip, 1.25 → 15 Voutput, 800mAmaximum output, single output, SOT-223, surface mount, 3+Tabneedle
IC, LDO REGULATOR, 800mA, 1.25-15V; Inpu; IC, LDO REGULATOR, 800mA, 1.25-15V; Input Voltage Min:2.9V; Input Voltage Max:20V; Output Voltage Min:1.25V; Output Voltage Max:15V; Output Current:800mA; Dropout Voltage Vdo:1.1V; LDO Regulator Case Style:SOT-223; No. of Pins:3

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPX1117M3-L/TR.
  • SPX1117M3-LTR
  • SPX1117M3L/TR
  • SPX1117M3LTR