Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCV1117STAT3G

NCV1117 Series 1 A 1.25 to 18.8 V Adjustable LDO Voltage Regulator - SOT-223

$ 0.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV1117STAT3G.

Upverter

Datasheet19 pages5 years ago
Technical Drawing1 page6 years ago

IHS

JRH Electronics

onsemi

Farnell

Inventory History

3 month trend:
-27.93%

CAD Models

Download onsemi NCV1117STAT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

IC REG LDO ADJ 1A SOT223 / LDO Regulator Pos 1.25V to 18.8V 1A 4-Pin(3+Tab) SOT-223 T/R
NCP1117 Series 1 A 1.5 V Fixed Output LDO Positive Voltage Regulator - SOT-223
NCP1117 Series 1 A 2.5 V Fixed Output LDO Positive Voltage Regulator - SOT-223
Texas InstrumentsTLV1117CDCYR
LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) SOT-223 T/R
Texas InstrumentsTLV1117-33IDCY
Low Drop Out (LDO) Regulator Position 3.3 Volt 0.8A 4-Pin(3+Tab) SOT-223
Texas InstrumentsTLV1117-18CDCY
Inductor RF Chip Multi-Layer 2.4nH 0.3nH 100MHz 8Q-Factor Air 300mA 150mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of onsemi NCV1117STAT3G provided by its distributors.

NCV1117 Series 1 A 1.25 to 18.8 V Adjustable LDO Voltage Regulator - SOT-223
onsemi LDOVoltage regulator chip, 1.25 → 18.8 Voutput, 2.2Amaximum output, single output, SOT-223, surface mount, 3+Tabneedle
NCV1117STA Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 1.07V 1.69mm 1A -40C~125C TA
LDO, 20V, 1.2VDO, 0.8A, ADJ, 4SOT223; Output Type: Adjustable; Input Voltage Min: -; Input Voltage Max: 20V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.25V; Adjustable Output Voltage Max: 18.8V; Output Current: 1A; Dropout Voltage Vdo: 1.07V; LDO Regulator Case Style: SOT-223; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Output Voltage Max: 18.8V; Output Voltage Min: 1.25V; Primary Input Voltage: 20V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCV1117STAT3 G