MaxLinear SP510EM-L

Octal Transmitter/Receiver RS-232/RS-449 RS-232/RS-449 100-Pin LQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP510EM-L.

IHS

Datasheet37 pages25 years ago

Newark

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-06-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of MaxLinear SP510EM-L provided by its distributors.

Octal Transmitter/Receiver RS-232/RS-449 RS-232/RS-449 100-Pin LQFP
Line Transceiver, 8 Func, 8 Driver, 8 Rcvr, PQFP100
IC, MULTIPROTOCOL TXRX, 52MBPS, LQFP-100
IC TXRX MULTIPROTOCOL HS 100LQFP
IC TRANSCEIVER FULL 8/8 100LQFP
IC, MULTIPROTOCOL TXRX, 52MBPS, LQFP-100; Device Type:Transceiver; No. of Drivers:8; Supply Voltage Range:4.75V to 5.25V; Driver Case Style:LQFP; No. of Pins:100; Operating Temperature Range:-40°C to +85°C; Interface Type:RS232 ;RoHS Compliant: Yes

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar