MaxLinear SP3239ECA-L

RS-232 250kbps 5TX/3RX Transceiver, 3V to 5.5V, 15kV ESD, Shutdown
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3239ECA-L.

IHS

Datasheet16 pages15 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
-34.02%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-06-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-01-26
LTD Date2017-07-26

Descriptions

Descriptions of MaxLinear SP3239ECA-L provided by its distributors.

RS-232 250kbps 5TX/3RX Transceiver, 3V to 5.5V, 15kV ESD, Shutdown
Quint Transmitter Triple Receiver RS-232 28-Pin SSOP
Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28
IC TXRX RS232 INTELLIGENT 28SSOP
IC TRANSCEIVER FULL 5/3 28SSOP
TRANSCEIVER RS-232 +3.0V TO +5.5V; Device Type:Transceiver; Interface Type:RS232; No. of Drivers:5; Supply Voltage Range:3V to 5.5V; Driver Case Style:SSOP; No. of Pins:28; Operating Temperature Range:0°C to +70°C; MSL:MSL 2 - 1 year; Base Number:3239; Data Rate:250Kbps; Data Rate:250Kbps; IC Generic Number:3239; IC Temperature Range:Commercial; Interface:RS232; Interface Type:RS-232; Line / Bus Driver / Receiver / Transceiver Type:RS-232; Logic Function Number:3239; No. of Channels:3; No. of Receivers:3; Operating Current:100mA; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SSOP; Power Dissipation Pd:900mW; Supply Current:0.3mA; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Supply Voltage Min:3V; Termination Type:SMD; Voltage Vcc Max:6V; Voltage Vcc Min:-0.3V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar