MaxLinear SP322CF-L

Triple Transmitter/Receiver 44-Pin LQFP
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP322CF-L.

IHS

Datasheet13 pages20 years ago

Augswan

element14

Future Electronics

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2012-06-21
LTD Date2012-12-21

Descriptions

Descriptions of MaxLinear SP322CF-L provided by its distributors.

Triple Transmitter/Receiver 44-Pin LQFP
RoHS Compliant Lead Free LQFP (Type) 70C 1.5W 10Mbps 70ns
Line Transceiver, 3 Func, 3 Driver, 3 Rcvr, PQFP44
TRANSCEIVER CLOCK/DATA V.11/V.35; Device Type:Transceiver; IC Interface Type:-; No. of Drivers:3Drivers; No. of Receivers:3Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:LQFP; No. of Pins:44Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Packaging:Each; Product Range:-; Automotive Qualification Standard:-; MSL:-; IC Generic Number:SP322; Base Number:322; Data Rate:10Mbps; IC Temperature Range:Commercial; Logic Function Number:322; Operating Temperature Range:0°C to +70°C; Power Dissipation Pd:1500mW; Supply Voltage:5V; Supply Voltage Range:4.75V to 5.25V; Voltage Vcc:7V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar