Texas Instruments SN65HVD20D

EAR99 65HVD20 Tube RS422RS485 interface receiver 5V 9mA 72.603129mg 35ns
$ 3.053
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD20D.

Inventory History

3 month trend:
-0.57%

CAD Models

Download Texas Instruments SN65HVD20D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.053
$ 2.328
Stock
277,595
501,047
Authorized Distributors
2
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
Transceiver
Transceiver
Interface
RS-485
-
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
25 Mbps
25 Mbps
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD20D.

Related Parts

Texas InstrumentsSN65HVD3088ED
IC, RS-485 TRANSCEIVER, 5.5V, SOIC-8; DE; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
Texas InstrumentsSN65HVD23D
Extended Common-mode S-485 Transceiver 8-SOIC -40 to 85
Texas InstrumentsSN65HVD82D
5V-Supply S-485 with IEC ESD Protection 8-SOIC -40 to 85
Analog DevicesADM483EARZ-REEL
5 V, ±15 kV ESD Protected, Slew Rate Limited, Low Power, Half Duplex RS-485/RS-422 Transceiver
Analog DevicesADM1486ARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesADM485EARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments SN65HVD20D provided by its distributors.

EAR99 65HVD20 Tube RS422RS485 interface receiver 5V 9mA 72.603129mg 35ns
Logic IC Operating temperature: -40...+85 °C Series: SN65HVD20 Function: Bidirectional / 3-State / Differential / Line / Transceiver Manufacturer: Texas Instruments Package: SO-8 Technology: HVD
TRANSCEIVER RS-485, 65HVD20, SOIC8; Type de circuit: Émetteur-récepteur RS485; Type d'interface CI: RS485; Nombre de drivers: 1Driver(s); Nombre de récepteurs: 1Receivers; Tension, alimentation min.: 4.5V; Tension, alimentati
Transceiver Rs-485, 65Hvd20, Soic8; Device Type:Rs485 Transceiver; Ic Interface Type:Rs485; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:Soic; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65HVD20D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD20D .
  • SN65HVD20D.