Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX13088EESA+

Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube
$ 4.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX13088EESA+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

ShanghaiCT

Arrow.cn

Inventory History

3 month trend:
-17.56%

CAD Models

Download Analog Devices MAX13088EESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsDS89C21TM/NOPB
EAR99 DS89C21 Tube RS422RS485 interface transceiver 5V 12mA 540.001716mg 30ns
Texas InstrumentsSN65HVD3088ED
In a Pack of 5, Texas Instruments SN65HVD3088ED, Line Transceiver, RS-485, 5 V, 8-Pin SOIC
Analog DevicesMAX14770EESA+
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube
MaxLinearSP3088EEN-L
RS485/RS422 Transceiver, Half Duplex, 1 TX, 1 RX, 4.5 V to 5.5 V, 8 Pins, NSOIC
MaxLinearXR3088XID-F
XR3080 Series Half Duplex ±15 kV 20 Mbps RS-485/RS-422 5 V Tranceiver -SOIC-8N
MaxLinearXR3087XID-F
XR3080 Series Full Duplex ±15 kV 20 Mbps RS-485/RS-422 5 V Tranceiver -SOIC-8N

Descriptions

Descriptions of Analog Devices MAX13088EESA+ provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube
MAX13088 Series 16 Mbps 6V Half-Duplex SMT RS 485 Transceiver - SOIC-8
+5.0V, ±15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485 Transceivers
EAR99 MAX13088E Tube RS422RS485 interface receiver 5V 1.8mA 540.001716mg 50ns
transceiver 16Mbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
TRANSCEIVER, RS485/RS422, 5V, 8SO; Device Type:Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOIC;
TRANSCEIVER, RS422/RS485, NSOIC-8; IC Type:RS422 / RS485 Transceiver; No. of Receivers:1Receivers; No. of Transmitters:1; Communication Mode:Half Duplex; Data Rate Max:16Mbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX13088EESA+..