MaxLinear XR3087XID-F

XR3080 Series Full Duplex ±15 kV 20 Mbps RS-485/RS-422 5 V Tranceiver -SOIC-8N
$ 2.93
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR3087XID-F.

IHS

Datasheet24 pages26 years ago
Datasheet24 pages26 years ago

Farnell

Future Electronics

CAD Models

Download MaxLinear XR3087XID-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.93
$ 1.128
Stock
238,128
212,658
Authorized Distributors
1
2
Case/Package
SOP
SOP
Number of Pins
8
8
Logic Function
Transceiver
Transceiver
Interface
RS-422, RS-485
-
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
20 Mbps
20 Mbps
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-03-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-01-11
LTD Date2018-07-11

Related Parts

Texas InstrumentsSN65HVD50D
High Output Full-Duplex S 485 Drivers and eceivers 8-SOIC -40 to 85
Texas InstrumentsSN65HVD20D
Extended Common-mode S-485 Transceiver 8-SOIC -40 to 85
Texas InstrumentsSN65HVD23D
Extended Common-mode S-485 Transceiver 8-SOIC -40 to 85
Analog DevicesMAX14770EESA+
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube
Analog DevicesMAX13088EESA+
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube
MaxLinearSP3088EEN-L
RS485/RS422 Transceiver, Half Duplex, 1 TX, 1 RX, 4.5 V to 5.5 V, 8 Pins, NSOIC

Descriptions

Descriptions of MaxLinear XR3087XID-F provided by its distributors.

XR3080 Series Full Duplex ±15 kV 20 Mbps RS-485/RS-422 5 V Tranceiver -SOIC-8N
HIGH OUTPUT 18V TOLERANT RS-485/RS-422 +5V TRANSCEIVERS | IC TXRX RS422/RS485 8-SOIC
Full Duplex RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING (Type) 85C 5V 20Mbps 30ns
RS-422/RS-485 Interface IC RS-485/RS-422 +5V TRANSCEIVERS
EXAR XR3087XID-F, LINE TRANSCEIVER, EIA/TIA-485, 5 V, 8-PIN SOIC
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N
TRANSCEIVER, 20MBPS, RS422/485, NSOIC-8
TRANSCEIVER, 20MBPS, RS422/485, NSOIC-8; Device Type:Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:NSOIC; No. of Pins:8Pins; Operating Temperature Min:40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; IC Generic Number:XR3087X

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar