Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear SP3082EEN-L

SP3082E Series 115 kbps Advanced Failsafe RS-485 / RS 422 Transceiver - NSOIC-8
$ 0.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3082EEN-L.

IHS

Datasheet35 pages4 years ago
Datasheet26 pages14 years ago

element14

Newark

Future Electronics

iiiC

Inventory History

3 month trend:
-4.10%

CAD Models

Download MaxLinear SP3082EEN-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.4
$ 0.424
$ 0.424
Stock
1,044,524
669,575
669,575
Authorized Distributors
6
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
RS-422, RS-485
-
-
Number of Drivers
1
-
-
Number of Receivers
1
1
1
Data Rate
115 kbps
500 kbps
500 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-09-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MaxLinearSP3081EEN-L
SP3081E Series 115 kbps Advanced Failsafe RS-485 / RS 422 Transceiver - NSOIC-8
Texas InstrumentsSN65HVD1785D
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC Tube
Texas InstrumentsSN65HVD1794D
70-V Fault-Protected RS-485 Transceiver With Cable Invert 8-SOIC -40 to 105
Texas InstrumentsSN65HVD82D
EAR99 65HVD82 Tube RS422RS485 interface driver 5V 900muA 75.891673mg 250kbps
Analog DevicesADM483EARZ-REEL
5 V, ±15 kV ESD Protected, Slew Rate Limited, Low Power, Half Duplex RS-485/RS-422 Transceiver
Analog DevicesADM485EARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube

Descriptions

Descriptions of MaxLinear SP3082EEN-L provided by its distributors.

SP3082E Series 115 kbps Advanced Failsafe RS-485 / RS 422 Transceiver - NSOIC-8
EXAR SP3082EEN-L, LINE TRANSCEIVER, EIA/TIA-485/ RS-422/ RS-485, 5 V, 8-PIN SOIC
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N
RS485/RS422 Transceiver, Half Duplex, 1 TX, 1 RX, 4.5 V to 5.5 V, 8 Pins, NSOIC
transceiver 115Kbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
RoHS Compliant Lead Free RS-422RS-485 SOIC (Type) 85C 115kbps 2.6mus 1.65mm
Advanced-Failsafe RS-485/RS-422 Transceivers 1/8th Unit Load, Slew-Rate Limited, ±15kV ESD-Protected | IC TXRX RS485/RS422 ESD 8SOIC

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar