What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN65HVD1794D

70-V Fault-Protected RS-485 Transceiver With Cable Invert 8-SOIC -40 to 105
$ 4.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD1794D.

Texas Instruments

Datasheet18 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages13 years ago
Technical Drawing2 pages15 years ago

Newark

SHENGYU ELECTRONICS

iiiC

element14

Inventory History

3 month trend:
-15.88%

CAD Models

Download Texas Instruments SN65HVD1794D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.49
$ 2.37
Stock
296,388
696,944
Authorized Distributors
4
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
Transceiver
Transceiver
Interface
RS-422, RS-485
-
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
115 kbps
115 kbps
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD1794D.

Related Parts

Texas InstrumentsSN65HVD82D
EAR99 65HVD82 Tube RS422RS485 interface driver 5V 900muA 75.891673mg 250kbps
Texas InstrumentsSN65HVD3082EDR
Transceiver 200Kbps SOIC-8 RS-485 / RS-422 ICs ROHS
Texas InstrumentsSN65HVD07D
EAR99 65HVD07 Tube RS422RS485 interface receiver 5V 15mA 72.603129mg 70ns
Analog DevicesADM485EARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesADM483EARZ-REEL
5 V, ±15 kV ESD Protected, Slew Rate Limited, Low Power, Half Duplex RS-485/RS-422 Transceiver
Analog DevicesADM487EARZ
5 V, ±15 kV ESD Protected, Half Duplex RS-485/RS-422 Transceiver (250 kbps, ¼ Load)

Descriptions

Descriptions of Texas Instruments SN65HVD1794D provided by its distributors.

70-V Fault-Protected RS-485 Transceiver With Cable Invert 8-SOIC -40 to 105
EAR99 65HVD1794 Tube RS422RS485 interface transceiver 5V 6mA 75.891673mg 200ns
RS422/RS485 Transceiver IC; Transceiver Type:RS485; Data Rate Max:1Mbps; No. of Channels:1; Supply Current:6mA; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.