Analog Devices MAX9812LEXT+T

Audio Amp Microphone 1-CH Mono Class-AB 6-Pin SC-70 T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9812LEXT+T.

Upverter

Datasheet10 pages12 years ago
Technical Drawing1 page16 years ago

_legacy Avnet

iiiC

CAD Models

Download Analog Devices MAX9812LEXT+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Analog Devices MAX9812LEXT+T provided by its distributors.

Audio Amp Microphone 1-CH Mono Class-AB 6-Pin SC-70 T/R
AUDIO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 6; Package Code: TSSOP; Package Shape: RECTANGULAR;
MICROPHONE AMP, FIXED GAIN, 6SC70; No. of Channels:1; Supply Voltage Range:2.7V to 3.6V; THD + N:0.04% @ 10kohm, VCC=3.3V; Amplifier Case Style:SC-70; No. of Pins:6; SVHC:No SVHC (18-Jun-2010); Package / Case:SC70; Base Number:9812; Operating Temperature Range:-40°C to +85°C; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9812LEXT-T
  • MAX9812LEXTT