Analog Devices MAX9724BETC+

60mW, DirectDrive, Stereo Headphone Amplifier with Low RF Susceptibility and Shutdown
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9724BETC+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Augswan

iiiC

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 11 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX9724BETC+.

Descriptions

Descriptions of Analog Devices MAX9724BETC+ provided by its distributors.

60mW, DirectDrive, Stereo Headphone Amplifier with Low RF Susceptibility and Shutdown
Audio Amp Headphone 2-CH Stereo 0.063W Class-AB 12-Pin TQFN EP
AUDIO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 12; Package Code: HVQCCN; Package Shape: SQUARE;
8542.33.00.01 MAX9724 Tube Depop Short-Circuit and Thermal Protection Shutdown audio amplifier 2.7V 3mm 63mW x 2 @ 32Ohm 5.5mA
AMP, STEREO HEADPHONE, SMD,; No. of Channels:2; Power, RMS:63mW; Min Load Impedance:32ohm; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Case Style:TQFN; No. of Pins:12; Operating Temperature Range:-40°C to +85°C; Amplifier IC Type:60mW DirectDrive Stereo Headphone Amplifier ; Bandwidth:22kHz; Base Number:9724; Current, Supply:3.5mA; No. of Amplifiers:1; Slew Rate:0.5V/µs; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage, Supply +Nom:6V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated