Analog Devices MAX952EPA

Op Amp Comparator and Reference 8-Pin PDIP N

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX952EPA.

Descriptions

Descriptions of Analog Devices MAX952EPA provided by its distributors.

Op Amp Comparator and Reference 8-Pin PDIP N
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;
OP AMP/COMPARATOR/REF, DIP8, 952; Amplifiers, No. of:1; Slew rate:66; Case style:DIP; Temperature, operating range:-40°C to +85°C; Amplifier IC type:CMOS; Bandwidth:0.125MHz; Base number:952; IC Generic number:952; Logic function number:952; Pins, No. of:8; Temp, op. max:85°C; Temp, op. min:-40°C; Time, response:4000ns; Voltage, input offset max:4mV; Voltage, supply +nom:5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated