Analog Devices MAX931CPA

Comparator Single ±5.5V/11V 8-Pin PDIP N

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX931CPA.

_legacy Avnet

Datasheet16 pages29 years ago

DigiKey

CAD Models

Download Analog Devices MAX931CPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Analog Devices MAX931CPA provided by its distributors.

Comparator Single ±5.5V/11V 8-Pin PDIP N
ANALOG CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Non-RoHS Compliant Contains Lead with Voltage Reference Not Qualified with Voltage Reference Comparator 0C~70C 80dB CMRR 80dB PSRR 2.5V 9.375mm
Voltage Comparator IC; Number of Comparators:Single; Comparator Type:; Package/Case:8-DIP; Leaded Process Compatible:No; Number of Circuits:1; Output Type:TTL/CMOS; Peak Reflow Compatible (260 C):No; Mounting Type:Through Hole RoHS Compliant: No
COMPARATOR CMOS LOW POWER, DIP, 931; Comparator Type: Low Power; No. of Comparators: 1 Comparator; Response Time: 4µs; Supply Voltage Range: 2.5V to 11V; Comparator Case Style: DIP; No. of Pins: 8Pins; IC Output Type: CMOS, TTL
COMPARATOR CMOS LOW POWER, DIP, 931; No. of Comparators:1; Response Time:4000ns; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Base Number:931; Comparator Features:Ultra low power; IC Generic Number:931; IC Temperature Range:Commercial; Logic Function Number:931; No. of Comparators:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated