Analog Devices MAX9314ECJ

QUAD Not Qualified INDUSTRIAL Surface Mount Clock (Type) IC 85C 3GHz 0.035ns 2.5V
$ 6.39

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9314ECJ.

Inventory History

3 month trend:
+0.00%

Related Parts

Clock Driver, 1:5 Differential, Dual ECL / PECL / HSTL, 2.5 V / 3.3 V
Clock Driver, 1:5 Differential, Dual ECL / PECL / HSTL, 2.5 V / 3.3 V

Descriptions

Descriptions of Analog Devices MAX9314ECJ provided by its distributors.

QUAD Not Qualified INDUSTRIAL Surface Mount Clock (Type) IC 85C 3GHz 0.035ns 2.5V
LOW SKEW CLOCK DRIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 32; Package Code: LQFP; Package Shape: SQUARE;
2.25V~3.8V 3GHz - Clock Buffers, Drivers ROHS
DUAL 1:5 DIFFERENTIAL PECL/ECL/LVPECL/LVECL/H

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated