Analog Devices MAX922CUA+

Comparator Dual ±5.5V/11V 8-Pin uMAX / IC COMPARATOR DUAL LOWPWR 8-UMAX
$ 2.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX922CUA+.

_legacy Avnet

Datasheet17 pages16 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX922CUA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

Analog DevicesMAX932CUA+
Comparator Dual ±5.5V/11V 8-Pin uMAX
Analog DevicesMAX982CUA+
Ultra-Low-Power, Open-Drain, Single/Dual-Supply Comparators
Analog DevicesMAX932CUA+T
Ultra-Low-Power, Low-Cost Comparators with 2% Reference

Descriptions

Descriptions of Analog Devices MAX922CUA+ provided by its distributors.

Comparator Dual ±5.5V/11V 8-Pin uMAX / IC COMPARATOR DUAL LOWPWR 8-UMAX
DUAL COMPARATOR 10000 uV OFFSET-MAX 14000 ns RESPONSE TIME PDSO8
Tube MAX922 CMOS TTL Matte Tin (Sn) comparator circuit 1.6muA 14000ns 3mm 10mV
COMPARATOR; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
Voltage Comparator IC; No. of Comparators:2; Comparator Type:General Purpose; Response Time:12000ns; Output Type:CMOS / TTL Compatible; Supply Current:2.5µA; Supply Voltage Min:2.5V; Supply Voltage Max:11V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated