Analog Devices MAX903ESA

Comparator Single ±5V/7V/10V 8-Pin SOIC N
$ 5.9

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX903ESA.

_legacy Avnet

Datasheet13 pages21 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX903ESA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Analog Devices MAX903ESA provided by its distributors.

Comparator Single ±5V/7V/10V 8-Pin SOIC N
Comparator, 1 Func, 6000uV Offset-Max, 10ns Response Time, CMOS, PDSO8
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
Voltage Comparator IC; Number of Comparators:Single; Package/Case:8-NSOIC; Leaded Process Compatible:No; Number of Circuits:1; Output Type:TTL; Peak Reflow Compatible (260 C):No; Mounting Type:Surface Mount RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX 903ESA