Microchip MIC2544-2YM

MIC2544 Series 5.5 V 120 mOhm Programmable Current Limit Single High-Side Switch
$ 0.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2544-2YM.

Microchip

Datasheet28 pages4 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-9.87%

CAD Models

Download Microchip MIC2544-2YM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-02-04
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC2544-1YM
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.1A to 1.5A 8-Pin SOIC
MicrochipMIC2544A-1YM
Current Limit Switch Single 2.7V to 5.5V 1.5A 8-Pin SOIC Tube - Rail/Tube
MicrochipMIC2548-2YM
USB Power SW Hi Side/DIST Single 5.5V 0.1A to 1.5A 8-Pin SOIC N Tube
STMicroelectronicsVNS1NV04PTR-E
Power Load Distribution Switch, Low Side, 40 V Input, 1.7 A, 0.25 ohm, 1 Output, SOIC-8
InfineonISP752RFUMA1
ISP752R Series 52 V 200 mOhm SMT Smart Power High Side Switch - PG-DSO-8
InfineonISP752TFUMA1
ISP752T Series 52 V 150 mOhm SMT Smart Power High Side Switch - PG-DSO-8

Descriptions

Descriptions of Microchip MIC2544-2YM provided by its distributors.

MIC2544 Series 5.5 V 120 mOhm Programmable Current Limit Single High-Side Switch
USB Power SW Hi Side/DIST Single 5.5V 0.1A to 1.5A 8-Pin SOP Tube
USB Power Dist, 2.7 to 5.5V, 80mΩ, SOIC-8, RoHS
Microchip SCT
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8
SOIC-8 SMD, 4.93mm × 3.94mm × 1.48mm
POWER LOAD SWITCH, 5.5V, SOIC-8
IC PWR SWITCH N-CHAN 1:1 8SOIC
0.1 A BUF OR INV BASED PRPHL DRVR PDSO8
IC SW CURR LIMIT HI SIDE 8-SOP
IC HIGH SIDE SWITCH, CURRENT LIMIT; Power Load Switch Type:Single High Side; Voltage, Input Max:5.5V; Max Output Current:1.5A; Resistance, Rds On:80mohm; Protection Type:Yes; On/Enable Input Polarirty:Active Low; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:2544; Max Load Current:1.5A; No. of Channels:1; Voltage, In Max:5.5V; Voltage, In Min:2.7V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC25442YM