What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX8640YELT15+T

VOLTAGE-MODE ROHS3Compliant Fixed DUAL Switching Regulator IC 85C 2MHz 500mA 0.8mm
$ 2.24

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX8640YELT15+T.

_legacy Avnet

Datasheet12 pages17 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX8640YELT15+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.24
$ 3.03
Stock
130,315
36,870
Authorized Distributors
1
1
Case/Package
WFDFN
-
Number of Pins
6
-
Number of Outputs
1
-
Max Output Current
500 mA
-
Switching Frequency
2 MHz
-
Min Input Voltage
2.7 V
-
Max Input Voltage
5.5 V
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
Yes
-

Related Parts

Analog DevicesMAX8640ZELT12+T
Switching Voltage Regulators Tiny 500mA, 4MHz/2MHz Synchronous Step-Down DC-DC Converters
Texas InstrumentsTPS610985DSET
Battery Charge Controller, Current-mode, 0.65A, 3000kHz Switching Freq-Max, PDSO6
Texas InstrumentsTPS610982DSET
Conv DC-DC 0.7V to 4.5V Synchronous Step Up Single-Out 3.4V 0.05A Medical 6-Pin WSON T/R
Texas InstrumentsTPS610986DSET
Conv DC-DC 0.7V to 4.5V Synchronous Step Up Single-Out 3.4V 0.05A 6-Pin WSON T/R

Descriptions

Descriptions of Analog Devices MAX8640YELT15+T provided by its distributors.

VOLTAGE-MODE ROHS3Compliant Fixed DUAL Switching Regulator IC 85C 2MHz 500mA 0.8mm
Conv DC-DC Single Step Down 2.7V to 5.5V 6-Pin UDFN T/R
SWITCHING REGULATOR, VOLTAGE-MOD
IC REG BUCK 1.5V 0.5A SYNC 6UDFN
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: VSON; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX8640YELT15-T
  • MAX8640YELT15T