What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX8640YELT15+

6-WFDFN Matte Tin (Sn) Obsolete Step-Down DC to DC switching regulator 1.5V 0.5mm 500mA 2MHz
$ 3.03

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX8640YELT15+.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX8640YELT15+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.03
$ 2.24
Stock
44,068
133,829
Authorized Distributors
1
1
Case/Package
-
WFDFN
Number of Pins
-
6
Number of Outputs
-
1
Max Output Current
-
500 mA
Switching Frequency
-
2 MHz
Min Input Voltage
-
2.7 V
Max Input Voltage
-
5.5 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
Yes

Descriptions

Descriptions of Analog Devices MAX8640YELT15+ provided by its distributors.

6-WFDFN Matte Tin (Sn) Obsolete Step-Down DC to DC switching regulator 1.5V 0.5mm 500mA 2MHz
DC to DC Converter Synchronous Step-Down 1.5V 500mA 6-Pin uDFN
SWITCHING REGULATOR/CONTROLLER,
Switching Regulator or Controllers; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: SON; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated