Analog Devices MAX8511EXK26-T

Ultra-Low-Noise, High PSRR, Low-Dropout, 120mA Linear Regulators
$ 0.713
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX8511EXK26-T.

Augswan

Datasheet10 pages14 years ago

ShanghaiCT

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX8511EXK26-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 years ago)

Related Parts

Analog DevicesMAX8510EXK28+T
Ultra-Low-Noise, High PSRR, Low-Dropout, 120mA Linear Regulators
Analog DevicesMAX8510EXK27+T
LDO Regulator Pos 2.7V 0.12A 5-Pin SC-70 T/R
Analog DevicesMAX8510EXK29+T
Ultra-Low-Noise, High PSRR, Low-Dropout, 120mA Linear Regulators
Texas InstrumentsLP5951MG-1.8/NOPB
150-mA, low-IQ, low-dropout voltage regulator with enable 5-SC70
Texas InstrumentsLP5951MG-1.3/NOPB
150-mA, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
Texas InstrumentsLP5951MG-1.5/NOPB
150-mA, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125

Descriptions

Descriptions of Analog Devices MAX8511EXK26-T provided by its distributors.

Ultra-Low-Noise, High PSRR, Low-Dropout, 120mA Linear Regulators
2.6 V FIXED POSITIVE LDO REGULATOR 0.2 V DROPOUT PDSO5
LDO Regulator Pos 2.6V 120mA 5-Pin SC-70 T/R
MAX8511 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 135mV 2mm 120mA 247mW
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 5; Package Code: TSSOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 7 V; Maximum Voltage Tolerance: 3 %;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX8511EXK26 T
  • MAX8511EXK26+T
  • MAX8511EXK26T