Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX804SESA+

Microprocessor Supervisory Circuit 2.925V 1.1V to 5.5V 200ms Reset Timeout Delay 8-Pin SO

$ 3.89

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX804SESA+.

SHENGYU ELECTRONICS

Datasheet13 pages11 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX804SESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.89
$ 7.78
$ 7.78
Stock
96,169
118,642
118,642
Authorized Distributors
1
1
1
Case/Package
-
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
-
1
1
Reset
-
Active High/Active Low
Active High/Active Low
Reset Timeout
-
140 ms
140 ms
Undervoltage Threshold
-
2.88 V
2.88 V
Overvoltage Threshold
-
3.02 V
3.02 V
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
1.1 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesMAX813LCPA+
Voltage Supervisor/Reset IC, Adjustable, 2 Channel, CMOS, PDIP8
Analog DevicesMAX813LCSA+
MAX813L Series 4.5 to 4.75 V 280 ms Push Pull Microprocessor Supervisor - SOIC-8
Analog DevicesMAX16058ATA29+T
125nA nanoPower Supervisory Circuits with Capacitor-Adjustable Reset and Watchdog Timeouts
MicrochipMIC1832MY
IC SUPERVISOR 1 CHANNEL 8SOIC Supervisor Open Drain or Open Collector 1 Channel 8-SOIC
MicrochipMIC705MY
Processor Supervisor 4.65V 1 Active Low 8-Pin SOIC N Tube
Voltage Supervisor, Watchdog Timer, Manual Reset, 3.3 V, with Active High and Low Resets

Descriptions

Descriptions of Analog Devices MAX804SESA+ provided by its distributors.

Microprocessor Supervisory Circuit 2.925V 1.1V to 5.5V 200ms Reset Timeout Delay 8-Pin SO
ROHS3Compliant 8-SOIC (0.154 3.90mm Width) Battery Backup Circuit MATTE TIN supervisor 2.925V 4.9mm 140ms Minimum -40C~85C TA
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated